Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,310 In Stock | 1 : ¥23.29000 Cut Tape (CT) 500 : ¥13.66820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 V | 10000A (10kA) | - | 2 | No | Through Hole | Axial Cylinder | |||
352 In Stock | 1 : ¥27.72000 Cut Tape (CT) | Cut Tape (CT) | Active | 230 V | 20000A (20kA) | - | 2 | No | Through Hole | Axial Cylinder | |||
500 In Stock 20,000 Factory | 500 : ¥16.73214 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1000 V | 10000A (10kA) | - | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
3,064 In Stock | 1 : ¥28.60000 Bulk | Bulk | Active | 1000 V | 10000A (10kA) | - | 2 | No | User Defined | Cylinder No Lead | |||
0 In Stock Check Lead Time | 500 : ¥16.73214 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1000 V | 10000A (10kA) | - | 2 | No | Surface Mount | Axial Cylinder, Radial SMT Bend |