


CG21000LTR | |
|---|---|
DigiKey Part Number | 18-CG21000LTR-ND - Tape & Reel (TR) 18-CG21000LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG21000LTR |
Description | GDT 1000V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG21000LTR Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 1000 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.14000 | ¥38.14 |
| 5 | ¥31.60400 | ¥158.02 |
| 10 | ¥29.15900 | ¥291.59 |
| 50 | ¥24.18700 | ¥1,209.35 |
| 100 | ¥22.30960 | ¥2,230.96 |
| 250 | ¥20.03896 | ¥5,009.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.62024 | ¥8,310.12 |
| 1,000 | ¥15.30820 | ¥15,308.20 |
| 1,500 | ¥15.20080 | ¥22,801.20 |

