CG21000MSTR | ||
---|---|---|
DigiKey Part Number | CG21000MSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CG21000MSTR | |
Description | GDT 1000V 10KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.73214 | ¥8,366.07 |
1,000 | ¥15.61673 | ¥15,616.73 |
1,500 | ¥15.05902 | ¥22,588.53 |
2,500 | ¥14.50124 | ¥36,253.10 |
3,500 | ¥13.94350 | ¥48,802.25 |