Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,467 In Stock | 1 : ¥19.43000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 29gf | - | 0.264" (6.7mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C | |||
670 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 100gf | - | 0.213" (5.4mm) | 0.012" (0.3mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -25°C ~ 80°C | |||
10,632 In Stock | 1 : ¥13.17000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 29gf | - | 0.240" (6.1mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥23.66000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | Actuator Mounted Right Side | 29gf | - | 0.240" (6.1mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C |