AV444461 | ||
---|---|---|
DigiKey Part Number | 255-3403-ND | |
Manufacturer | ||
Manufacturer Product Number | AV444461 | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 29gf | |
Release Force | - | |
Operating Position | 0.240" (6.1mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
10 | ¥12.19500 | ¥121.95 |
25 | ¥11.42720 | ¥285.68 |
50 | ¥11.17520 | ¥558.76 |
100 | ¥8.94280 | ¥894.28 |