AV400461 | ||
---|---|---|
DigiKey Part Number | 255-3748-ND | |
Manufacturer | ||
Manufacturer Product Number | AV400461 | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.213" (5.4mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.004" (0.1mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥16.11500 | ¥161.15 |
25 | ¥15.11160 | ¥377.79 |
50 | ¥14.77520 | ¥738.76 |
100 | ¥11.75330 | ¥1,175.33 |
300 | ¥11.08153 | ¥3,324.46 |
500 | ¥10.40994 | ¥5,204.97 |
1,000 | ¥9.73826 | ¥9,738.26 |
5,000 | ¥9.06670 | ¥45,333.50 |