Wire to Board Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Hole Diameter | Insulation Diameter | Length - Overall | Wire Gauge | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,404 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.23282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Board, Locking | 0.098" (2.49mm) | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | 0.302" (7.67mm) | 16-18 AWG | Brass | Tin | |||
35,541 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.24029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Board, Locking | 0.075" (1.91mm) | 0.120" (3.05mm) | 0.302" (7.67mm) | 18-24 AWG | Brass | Tin |