
0002072101 | |
|---|---|
DigiKey Part Number | WM9119TR-ND - Tape & Reel (TR) WM9119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002072101 |
Description | CONN TERM WTB 18-24AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-24 AWG |
Datasheet | Datasheet |
Category | Insulation Diameter 0.120" (3.05mm) |
Manufacturer Molex | Length - Overall 0.302" (7.67mm) |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.075" (1.91mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.42100 | ¥4.21 |
| 25 | ¥0.39760 | ¥9.94 |
| 50 | ¥0.37780 | ¥18.89 |
| 100 | ¥0.35990 | ¥35.99 |
| 250 | ¥0.33772 | ¥84.43 |
| 500 | ¥0.32140 | ¥160.70 |
| 1,000 | ¥0.30601 | ¥306.01 |
| 2,500 | ¥0.28678 | ¥716.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.29915 | ¥1,495.75 |
| 10,000 | ¥0.28486 | ¥2,848.60 |
| 15,000 | ¥0.27682 | ¥4,152.30 |
| 25,000 | ¥0.26701 | ¥6,675.25 |
| 35,000 | ¥0.26075 | ¥9,126.25 |
| 50,000 | ¥0.25426 | ¥12,713.00 |













