



0040080605 | |
|---|---|
DigiKey Part Number | WM16240TR-ND - Tape & Reel (TR) WM16240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0040080605 |
Description | CONN TERM WTB 22-26 AWG TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0040080605 Models |
Category | Insulation Diameter 0.060" (1.52mm) |
Manufacturer Molex | Length - Overall 0.265" (6.73mm) |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass Alloy |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.70700 | ¥7.07 |
| 25 | ¥0.66240 | ¥16.56 |
| 50 | ¥0.63020 | ¥31.51 |
| 100 | ¥0.59980 | ¥59.98 |
| 250 | ¥0.56224 | ¥140.56 |
| 500 | ¥0.53520 | ¥267.60 |
| 1,000 | ¥0.50960 | ¥509.60 |
| 2,500 | ¥0.47762 | ¥1,194.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.44742 | ¥8,948.40 |
| 40,000 | ¥0.42606 | ¥17,042.40 |
| 60,000 | ¥0.41405 | ¥24,843.00 |
| 100,000 | ¥0.39939 | ¥39,939.00 |
| 140,000 | ¥0.39003 | ¥54,604.20 |
| 200,000 | ¥0.38035 | ¥76,070.00 |







