Wire to Board Connectors

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Hole Diameter
0.075" (1.91mm)0.098" (2.49mm)
Insulation Diameter
0.120" (3.05mm)0.120" ~ 0.140" (3.05mm ~ 3.56mm)
Wire Gauge
16-18 AWG18-24 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Hole Diameter
Insulation Diameter
Length - Overall
Wire Gauge
Contact Material
Contact Finish
0002092105
0002092105
CONN TERM WTB 16-18AWG TIN
Molex
183,404
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.23282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.098" (2.49mm)
0.120" ~ 0.140" (3.05mm ~ 3.56mm)
0.302" (7.67mm)
16-18 AWG
Brass
Tin
0002072101
0002072101
CONN TERM WTB 18-24AWG TIN
Molex
35,541
In Stock
1 : ¥0.82000
Cut Tape (CT)
5,000 : ¥0.24029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.075" (1.91mm)
0.120" (3.05mm)
0.302" (7.67mm)
18-24 AWG
Brass
Tin
Showing
of 2

Wire to Board Connectors


Wire-to-board terminal connectors are used to make reliable, single conductor connections directly to a circuit board. They are available in a variety of wire gauges from 30 AWG up to 8 AWG. They come in a variety of lengths, materials, and insulation diameter tolerances. These connectors crimp onto stripped wire and provide a more secure connection to a PCB than wire alone.