Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.1 nH | ±0.1nH | 390 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | 10,000 : ¥0.48966 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Thick Film | - | 2.1 nH | ±0.05nH | 220 mA | - | - | 300mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 2.7 nH | ±0.1nH | 220 mA | - | Unshielded | 300mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 6.8 nH | ±0.1nH | 130 mA | - | Unshielded | 900mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.8 nH | ±0.05nH | 280 mA | - | Unshielded | 200mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1 nH | ±0.1nH | 400 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.2 nH | ±0.1nH | 390 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.5 nH | ±0.1nH | 280 mA | - | Unshielded | 200mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.8 nH | ±0.1nH | 280 mA | - | Unshielded | 200mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 2.2 nH | ±0.1nH | 220 mA | - | Unshielded | 300mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 3.3 nH | ±0.1nH | 190 mA | - | Unshielded | 400mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 3.9 nH | ±0.1nH | 170 mA | - | Unshielded | 500mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 4.7 nH | ±0.1nH | 160 mA | - | Unshielded | 600mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 5.6 nH | ±0.1nH | 140 mA | - | Unshielded | 700mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 8.2 nH | ±0.1nH | 110 mA | - | Unshielded | 1.1Ohm Max | 13 @ 500MHz | 5.5GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 27 nH | ±2% | 70 mA | - | Unshielded | 3.1Ohm Max | 13 @ 500MHz | 2.5GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 10 nH | ±2% | 100 mA | - | Unshielded | 1.3Ohm Max | 13 @ 500MHz | 4.5GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 12 nH | ±2% | 90 mA | - | Unshielded | 1.6Ohm Max | 13 @ 500MHz | 3.7GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 15 nH | ±2% | 90 mA | - | Unshielded | 1.8Ohm Max | 13 @ 500MHz | 3.3GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 18 nH | ±2% | 80 mA | - | Unshielded | 2Ohm Max | 13 @ 500MHz | 3.1GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1 nH | ±0.05nH | 400 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.1 nH | ±0.05nH | 390 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | - | 1.2 nH | ±0.05nH | 390 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | Non-Magnetic | 1.3 nH | ±0.1nH | 280 mA | - | Unshielded | 200mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Thick Film | - | 1.3 nH | ±0.05nH | 280 mA | - | Unshielded | 200mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 85°C | 500 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) |