LQP15MN1N1B02D | |
---|---|
DigiKey Part Number | 490-6747-2-ND - Tape & Reel (TR) 490-6747-1-ND - Cut Tape (CT) 490-6747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP15MN1N1B02D |
Description | FIXED IND 1.1NH 390MA 100MOHM SM |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Thick Film Inductor 390 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP15MN1N1B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Thick Film | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |