Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Navigation Switch, 2 - Axis | Scroll Wheel | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | 5VDC | 10mA (DC) | 12 V | - | - | Panel Mount | Cable with Connector | -20°C ~ 60°C | - | - | Illuminated | |||
0 In Stock | Obsolete | Tray | Obsolete | Navigation Switch, 2 - Axis | Scroll Wheel | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | 5VDC | 10mA (DC) | 12 V | - | - | Panel Mount | Cable with Connector | -20°C ~ 60°C | - | - | - |