B5V-1422-D01-L4 | ||
---|---|---|
DigiKey Part Number | SW1032-ND | |
Manufacturer | ||
Manufacturer Product Number | B5V-1422-D01-L4 | |
Description | SWITCH NAV SCROLL WHEEL 10MA 12V | |
Customer Reference | ||
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Scroll Wheel | |
Switch Function | 360° Rotational, 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 60°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | Illuminated | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 200gf |