CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,410 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Verified | EE PLD | 15 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
206 In Stock | 1 : ¥51.80000 Tube | Tube | Active | Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
372 In Stock | 1 : ¥32.92000 Tube | Tube | Active | Not Verified | EE PLD | 15 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
4,518 In Stock | 1 : ¥34.48000 Tube | Tube | Active | Verified | EE PLD | 15 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
146 In Stock | 1 : ¥49.26000 Tube | Tube | Active | Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
114 In Stock | 1 : ¥61.57000 Tube | Tube | Active | Verified | EE PLD | 7.5 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
1,000 In Stock | 1 : ¥46.96000 Cut Tape (CT) 1,000 : ¥41.14935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | In System Programmable (min 1K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | 10 | 500 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
61 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Verified | EE PLD | 15 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
88 In Stock | 1 : ¥61.57000 Tube | Tube | Active | Verified | EE PLD | 7.5 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock Check Lead Time | 155 : ¥41.14948 Tube | Tube | Active | Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock Check Lead Time | 124 : ¥51.30839 Tube | Tube | Active | Verified | EE PLD | 7.5 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Verified | EE PLD | 15 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 10 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 10 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Verified | EE PLD | 10 ns | 4.75V ~ 5.25V | 10 | - | 10 | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 4.5V ~ 5.5V | 10 | - | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP |