ATF750C-15PC | |
---|---|
DigiKey Part Number | ATF750C-15PC-ND |
Manufacturer | |
Manufacturer Product Number | ATF750C-15PC |
Description | IC CPLD 10MC 15NS 24DIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750C-15PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |