AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 115 VAC | -24V | - | - | - | 600mA | 14 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 88% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -12V | - | - | - | 800mA | 10 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 115 VAC | -15V | - | - | - | 800mA | 12 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 85% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm) | - |