BP5068A24 | ||
---|---|---|
DigiKey Part Number | BP5068A24-ND | |
Manufacturer | ||
Manufacturer Product Number | BP5068A24 | |
Description | AC/DC CONVERTER -24V 14W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output -24V 600mA 85 ~ 115 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 115 VAC | |
Voltage - Output 1 | -24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 14 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 7 Leads | |
Size / Dimension | 1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm) | |
Approval Agency | - | |
Line Regulation | 230mV | |
Load Regulation | 550mV | |
Weight | - | |
Base Product Number |