Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥546.01520 Bulk | Bulk | Active | 3P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Tray | Active | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥190.20155 Bulk | Bulk | Active | SP4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 273 : ¥195.87293 Tray | Tray | Active | DP3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.39mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥197.62485 Bulk | Bulk | Active | DP3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 273 : ¥314.81374 Bulk | Bulk | Active | DP4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.37mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 273 : ¥361.10905 Tray | Tray | Active | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.39mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥384.35875 Bulk | Bulk | Active | DP4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 250 : ¥411.28536 Bulk | Bulk | Active | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥536.16930 Bulk | Bulk | Active | 4P4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | DP4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 3P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 3P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4P4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SP4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.37mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DP4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 3P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.39mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.00mm | - | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -10°C ~ 60°C | |||
0 In Stock | Active | Tray | Active | DP3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 8.89mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DP3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 4P4T | Shorting (MBB) | On-On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 10.41mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C |