MSSA4450RG | |
---|---|
DigiKey Part Number | MSSA4450RG-ND |
Manufacturer | |
Manufacturer Product Number | MSSA4450RG |
Description | SWITCH SLIDE 4P4T 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch 4P4T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4P4T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 9.02mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |