Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,146 In Stock | 1 : ¥69.45000 Cut Tape (CT) 500 : ¥42.43674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 6.3 V | Molded | 55mOhm | -55°C ~ 125°C | - | Surface Mount | 6030 (15075 Metric) | 0.571" L x 0.295" W (14.50mm x 7.50mm) | 0.079" (2.00mm) | - | 6 | - | General Purpose | - | |||
796 In Stock | 1 : ¥79.06000 Cut Tape (CT) 500 : ¥48.31628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | Molded | 55mOhm | -55°C ~ 125°C | - | Surface Mount | 6030 (15075 Metric) | 0.571" L x 0.295" W (14.50mm x 7.50mm) | 0.079" (2.00mm) | - | 6 | - | General Purpose | - | |||
829 In Stock | 1 : ¥69.20000 Cut Tape (CT) 500 : ¥42.26812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3300 µF | ±20% | 4 V | Molded | 55mOhm | -55°C ~ 125°C | - | Surface Mount | 6030 (15075 Metric) | 0.571" L x 0.295" W (14.50mm x 7.50mm) | 0.079" (2.00mm) | - | 6 | - | General Purpose | - | |||
5,488 In Stock | 1 : ¥71.18000 Cut Tape (CT) 800 : ¥42.05546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | Molded | 100mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 85°C | Surface Mount | 2924 (7361 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.079" (2.00mm) | - | 4 | - | General Purpose | - | |||
1,895 In Stock | 1 : ¥71.18000 Cut Tape (CT) 800 : ¥42.05546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 6.3 V | Molded | 100mOhm | -55°C ~ 125°C | - | Surface Mount | 2924 (7361 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.079" (2.00mm) | - | 4 | - | General Purpose | - | |||
0 In Stock Check Lead Time | 1 : ¥73.23000 Cut Tape (CT) 500 : ¥44.76196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 10 V | Molded | 55mOhm | -55°C ~ 125°C | - | Surface Mount | 6030 (15075 Metric) | 0.571" L x 0.295" W (14.50mm x 7.50mm) | 0.079" (2.00mm) | - | 6 | - | General Purpose | - |