TLN6108M010R0055 | ||
---|---|---|
DigiKey Part Number | 478-5633-2-ND - Tape & Reel (TR) 478-5633-1-ND - Cut Tape (CT) 478-5633-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLN6108M010R0055 | |
Description | CAP TANT 1000UF 20% 10V 6030 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TLN6108M010R0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 6030 (15075 Metric) | |
Size / Dimension | 0.571" L x 0.295" W (14.50mm x 7.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 6 | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥68.52300 | ¥685.23 |
50 | ¥61.49300 | ¥3,074.65 |
100 | ¥53.41170 | ¥5,341.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.31628 | ¥24,158.14 |
1,000 | ¥44.80227 | ¥44,802.27 |