WM-55D103 | ||
---|---|---|
DigiKey Part Number | P9897-ND | |
Manufacturer | ||
Manufacturer Product Number | WM-55D103 | |
Description | MIC COND ANLG NC -54DB 0.382"DIA | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-54dB ±4dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -54dB ±4dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 680 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.197" (5.00mm) | |
Shape | Circular | |
Base Product Number |