Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,829 In Stock | 1 : ¥48.25000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.32" (8.13mm) | 9.70mm Dia | Round with Domed Top | 120mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
146 In Stock | 1 : ¥48.25000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.32" (8.13mm) | 9.70mm Dia | Round with Domed Top | 120mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 35mA | Round | 0.32" (8.13mm) | 9.70mm Dia | Round with Domed Top | 120mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Amber | - | - | - | 2V | 35mA | Round | 0.32" (8.13mm) | 9.70mm Dia | Round with Domed Top | 120mcd | - | - | Wire Leads - 4.6" (116.84mm) | - | - |