5400A1 | ||
---|---|---|
DigiKey Part Number | L10071-ND | |
Manufacturer | ||
Manufacturer Product Number | 5400A1 | |
Description | LED RED 5/16" HOLE PANEL MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 2V 35mA Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 35mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 9.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.70000 | ¥48.70 |
10 | ¥34.43500 | ¥344.35 |
100 | ¥28.20400 | ¥2,820.40 |
500 | ¥23.77664 | ¥11,888.32 |
1,000 | ¥21.80893 | ¥21,808.93 |
2,000 | ¥20.90706 | ¥41,814.12 |