Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥801.82000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 10 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
16 In Stock | 1 : ¥871.35000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 10 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
16 In Stock | 1 : ¥885.72000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 10 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | DIN Rail | Terminal Block | - | |||
11 In Stock | 1 : ¥891.41000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 20 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
16 In Stock | 1 : ¥919.46000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 10 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | DIN Rail | Terminal Block | - | |||
16 In Stock | 1 : ¥968.68000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 20 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
16 In Stock | 1 : ¥984.66000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 20 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | DIN Rail | Terminal Block | - | |||
16 In Stock | 1 : ¥1,007.78000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 30 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
16 In Stock | 1 : ¥1,057.34000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 20 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | DIN Rail | Terminal Block | - | |||
16 In Stock | 1 : ¥1,095.08000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 30 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
16 In Stock | 1 : ¥1,113.10000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 30 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | DIN Rail | Terminal Block | - | |||
16 In Stock | 1 : ¥1,195.29000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 305 V | 530 V | 30 A | DC ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -40°C ~ 100°C | DIN Rail | Terminal Block | - |