FN3041-30-61-C21-R65 | ||
---|---|---|
DigiKey Part Number | 817-FN3041-30-61-C21-R65-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3041-30-61-C21-R65 | |
Description | LOW LEAKAGE EMC FILTER WITH HIGH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 30 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,095.08000 | ¥1,095.08 |
16 | ¥1,057.31563 | ¥16,917.05 |
32 | ¥1,019.55094 | ¥32,625.63 |
64 | ¥983.36406 | ¥62,935.30 |