Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,624 In Stock | 1 : ¥25.50000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 35.7 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
2,107 In Stock | 1 : ¥26.83000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 35.7 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1,030 In Stock | 1 : ¥27.01000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
416 In Stock | 1 : ¥28.78000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 24 mA | Non Latching | Electrostatic Shield | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
400 In Stock | 1 : ¥29.67000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 35.7 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
158 In Stock | 1 : ¥30.29000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
142 In Stock | 1 : ¥31.35000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥31.97000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥20.60640 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥20.76750 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 35.7 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥21.57250 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥23.02120 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - |