3572-1220-051 | ||
---|---|---|
DigiKey Part Number | 1835-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | 3572-1220-051 | |
Description | RELAY REED DIP DPST .5A 5V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 35.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 140 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥23.94500 | ¥239.45 |
25 | ¥21.28840 | ¥532.21 |
50 | ¥20.22200 | ¥1,011.10 |
100 | ¥19.15760 | ¥1,915.76 |
250 | ¥17.02916 | ¥4,257.29 |
500 | ¥15.96474 | ¥7,982.37 |
1,000 | ¥14.90051 | ¥14,900.51 |
5,000 | ¥14.36834 | ¥71,841.70 |