LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400 In Stock | 1 : ¥32.81000 Bulk | Bulk | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Orange | 2V | 20mA | 0.7mcd | 600nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
2,350 In Stock | 1 : ¥32.81000 Bulk | Bulk | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Orange | 2V | 20mA | 0.7mcd | 600nm | 105mW | 10-DIP (0.200", 5.08mm) |