HDSP-A401 | ||
---|---|---|
DigiKey Part Number | HDSP-A401-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-A401 | |
Description | DISPLAY 7-SEG 0.3" SGL ORG 10DIP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.7mcd | |
Wavelength - Peak | 600nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥23.20500 | ¥232.05 |
200 | ¥19.00470 | ¥3,800.94 |
600 | ¥16.02127 | ¥9,612.76 |
1,000 | ¥14.69536 | ¥14,695.36 |
2,000 | ¥14.08764 | ¥28,175.28 |
5,000 | ¥13.81141 | ¥69,057.05 |