Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,746 In Stock | 1 : ¥3.98000 Cut Tape (CT) 5,000 : ¥1.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 2 A | 1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
19,885 In Stock | 1 : ¥3.25000 Cut Tape (CT) 5,000 : ¥1.03460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 2 A | 1 V @ 2 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
13,231 In Stock | 1 : ¥3.41000 Cut Tape (CT) 5,000 : ¥1.09208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 2 A | 1 V @ 2 A | 5 µA @ 800 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - |