CD-MBL208S | ||
---|---|---|
DigiKey Part Number | 118-CD-MBL208STR-ND - Tape & Reel (TR) 118-CD-MBL208SCT-ND - Cut Tape (CT) 118-CD-MBL208SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD-MBL208S | |
Description | BRIDGE RECT 1PHASE 800V 2A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04820 | ¥204.82 |
500 | ¥1.59902 | ¥799.51 |
1,000 | ¥1.29970 | ¥1,299.70 |
2,000 | ¥1.16183 | ¥2,323.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10276 | ¥5,513.80 |
10,000 | ¥1.02399 | ¥10,239.90 |
25,000 | ¥1.00036 | ¥25,009.00 |
50,000 | ¥0.97486 | ¥48,743.00 |