LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 100 : ¥39.76210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 20mcd | 625nm | 70mW | 12-SMD, No Lead | |||
0 In Stock Check Lead Time | 100 : ¥39.76210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Yellow-Green | 2V | 20mA | 7mcd | 570nm | 70mW | 12-SMD, No Lead |