QBQS400R | ||
---|---|---|
DigiKey Part Number | 1516-1136-2-ND - Tape & Reel (TR) 1516-1136-1-ND - Cut Tape (CT) 1516-1136-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBQS400R | |
Description | DISPLAY 7SEG 0.4" QUAD RED 12SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) 12-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.38720 | ¥3,938.72 |
500 | ¥34.49538 | ¥17,247.69 |
1,000 | ¥32.61375 | ¥32,613.75 |
2,500 | ¥31.86112 | ¥79,652.80 |