DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,285 In Stock 4,000 Factory | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥17.76027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | - | 600mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
2,000 In Stock 6,000 Factory | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥17.76027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.5V | - | - | - | 600mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
1,960 In Stock 6,000 Factory | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥17.76027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.35V | - | - | - | 600mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
955 In Stock 4,000 Factory | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥17.76027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.2V | - | - | - | 600mA | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - |