MUN3C1DR6-SB | |
---|---|
DigiKey Part Number | 2037-MUN3C1DR6-SBTR-ND - Tape & Reel (TR) 2037-MUN3C1DR6-SBCT-ND - Cut Tape (CT) 2037-MUN3C1DR6-SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3C1DR6-SB |
Description | 0.6A 5VIN INDUCTOR-INTEGRATED DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.35V 600mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
5 | ¥21.88800 | ¥109.44 |
10 | ¥21.56700 | ¥215.67 |
25 | ¥20.93200 | ¥523.30 |
50 | ¥20.29800 | ¥1,014.90 |
100 | ¥19.66430 | ¥1,966.43 |
250 | ¥19.03016 | ¥4,757.54 |
500 | ¥17.76140 | ¥8,880.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.76141 | ¥35,522.82 |