Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,978 In Stock | 1 : ¥31.69000 Cut Tape (CT) 3,000 : ¥19.61755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 2.5V | ±5ppm | - | -40°C ~ 85°C | - | 2µA | - | Surface Mount | 4-SMD, No Lead | 0.085" L x 0.053" W (2.15mm x 1.35mm) | 0.047" (1.20mm) | |||
2,897 In Stock | 1 : ¥31.69000 Cut Tape (CT) 3,000 : ¥19.61755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 1.8V | ±5ppm | - | -40°C ~ 85°C | - | 2µA | - | Surface Mount | 4-SMD, No Lead | 0.085" L x 0.053" W (2.15mm x 1.35mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥31.69000 Cut Tape (CT) 3,000 : ¥19.61755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 3.3V | ±5ppm | - | -40°C ~ 85°C | - | 2µA | - | Surface Mount | 4-SMD, No Lead | 0.085" L x 0.053" W (2.15mm x 1.35mm) | 0.047" (1.20mm) |