ATXK-H14-E-32.768KHZ-E50-T3 | ||
---|---|---|
DigiKey Part Number | 535-ATXK-H14-E-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR) 535-ATXK-H14-E-32.768KHZ-E50-T3CT-ND - Cut Tape (CT) 535-ATXK-H14-E-32.768KHZ-E50-T3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATXK-H14-E-32.768KHZ-E50-T3 | |
Description | XTAL OSC TCXO 32.768KHZ CMOS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥30.17800 | ¥301.78 |
50 | ¥28.67200 | ¥1,433.60 |
100 | ¥25.65340 | ¥2,565.34 |
500 | ¥24.14468 | ¥12,072.34 |
1,000 | ¥21.12659 | ¥21,126.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.61755 | ¥58,852.65 |