RAC20-07SK | |
---|---|
DigiKey Part Number | 945-RAC20-07SK-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-07SK |
Description | 20W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7V 2.86A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-07SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.86A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.07000 | ¥111.07 |
5 | ¥110.25200 | ¥551.26 |
10 | ¥109.40600 | ¥1,094.06 |
25 | ¥107.72320 | ¥2,693.08 |
50 | ¥104.35560 | ¥5,217.78 |
100 | ¥94.25730 | ¥9,425.73 |
250 | ¥92.57384 | ¥23,143.46 |
500 | ¥90.89078 | ¥45,445.39 |