NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,478 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | 500 | ±10% | - | - | - | - | 3468K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
9,555 In Stock | 1 : ¥21.34000 Bulk | Bulk | Active | 3k | ±10% | - | - | - | - | 3965K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥8.76405 Bulk | Bulk | Active | 25k | ±10% | - | - | - | - | 4365K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥12.54786 Bulk | Bulk | Active | 50k | ±10% | - | - | - | - | 4615K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥41.14403 Bulk | Bulk | Active | 5k | ±0.2°C | - | - | - | - | 4073K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥43.39367 Bulk | Bulk | Active | 2k | ±10% | - | - | - | - | 3965K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock | Active | Bulk | Active | 75 | ±10% | - | - | - | - | 3468K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock | Active | Bulk | Active | 400 | ±10% | - | - | - | - | 3772K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock | Active | Bulk | Active | 5k | ±10% | - | - | - | - | 4073K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock | Active | Bulk | Active | 100k | ±10% | - | - | - | - | 4228K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W | |||
0 In Stock | Active | Bulk | Active | 150k | ±10% | - | - | - | - | 4793K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 2.8mm Dia x 2.8mm W |