RL1003-78.4K-155-D1 | |
---|---|
DigiKey Part Number | RL1003-78.4K-155-D1-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | RL1003-78.4K-155-D1 |
Description | THERM NTC 150KOHM 4793K DISC |
Customer Reference | |
Detailed Description | NTC Thermistor 150k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4793K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W | |
Base Product Number |