DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
481 In Stock | 1 : ¥11.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 2 | 15V | 36V | 12V | -12V | - | - | 500mA, 150mA | 7.8 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
289 In Stock | 1 : ¥11.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 2 | 8V | 36V | 6.5V | -6.5V | - | - | 500mA, 300mA | 5.2 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
273 In Stock | 1 : ¥11.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 2 | 6.5V | 36V | 5V | -5V | - | - | 500mA, 300mA | 4 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
0 In Stock | 350 : ¥10.07469 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 19V | 36V | 15V | - | - | - | 500mA | 9.75 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
0 In Stock | 350 : ¥10.07469 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 2 | 12V | 36V | 9V | -9V | - | - | 500mA, 150mA | 5.85 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
15 In Stock | 1 : ¥11.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 2 | 4.75V | 36V | 3.3V | -3.3V | - | - | 500mA, 300mA | 2.64 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 |