PXO7815-500-S | |
---|---|
DigiKey Part Number | 102-PXO7815-500-S-ND |
Manufacturer | |
Manufacturer Product Number | PXO7815-500-S |
Description | DC-DC NON-ISOLATED, 0.5 A, 19~36 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7815-500-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 9.75 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
5 | ¥11.59200 | ¥57.96 |
10 | ¥11.41900 | ¥114.19 |
25 | ¥11.08280 | ¥277.07 |
40 | ¥10.74600 | ¥429.84 |
80 | ¥10.40950 | ¥832.76 |
350 | ¥10.07403 | ¥3,525.91 |
700 | ¥9.40251 | ¥6,581.76 |