AZ23B12-E3-18 | ||
---|---|---|
DigiKey Part Number | 112-AZ23B12-E3-18TR-ND - Tape & Reel (TR) 112-AZ23B12-E3-18CT-ND - Cut Tape (CT) 112-AZ23B12-E3-18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23B12-E3-18 | |
Description | DIODE ZENER 12V 300MW SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77102 | ¥385.51 |
1,000 | ¥0.57211 | ¥572.11 |
2,000 | ¥0.48132 | ¥962.64 |
5,000 | ¥0.46018 | ¥2,300.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39799 | ¥3,979.90 |
30,000 | ¥0.39053 | ¥11,715.90 |
50,000 | ¥0.32337 | ¥16,168.50 |
250,000 | ¥0.31839 | ¥79,597.50 |