AZ23C15-7-F | ||
---|---|---|
DigiKey Part Number | AZ23C15-FDITR-ND - Tape & Reel (TR) AZ23C15-FDICT-ND - Cut Tape (CT) AZ23C15-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C15-7-F | |
Description | DIODE ZENER ARRAY 15V SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥1.98400 | ¥19.84 |
100 | ¥0.96830 | ¥96.83 |
500 | ¥0.80762 | ¥403.81 |
1,000 | ¥0.56112 | ¥561.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48633 | ¥1,458.99 |
6,000 | ¥0.45113 | ¥2,706.78 |
9,000 | ¥0.37410 | ¥3,366.90 |
30,000 | ¥0.36750 | ¥11,025.00 |
75,000 | ¥0.33009 | ¥24,756.75 |
150,000 | ¥0.28608 | ¥42,912.00 |