D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : ¥12.31000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Mounting Brackets | |||
1,545 In Stock | 1 : ¥12.56000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 3A | - | - | |||
1,916 In Stock | 1 : ¥20.85000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | - | |||
1,278 In Stock | 1 : ¥21.59000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | 100.0µin (2.54µm) | - | UL94 V-0 | 3A | - | - | |||
689 In Stock | 1 : ¥42.53000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Mounting Brackets | |||
1,767 In Stock | 1 : ¥18.39000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
2,034 In Stock | 1 : ¥29.23000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | Grounding Indents | |||
2,081 In Stock | 1 : ¥29.64000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Board Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | Grounding Indents | |||
1,879 In Stock | 1 : ¥35.47000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | - | |||
863 In Stock | 1 : ¥45.24000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
851 In Stock | 1 : ¥56.32000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | - | |||
1,638 In Stock | 1 : ¥40.64000 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Press-Fit | Metal | Steel, Tin Plated | - | - | - | - | 3A | - | - | |||
1,972 In Stock | 1 : ¥41.30000 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1,638 : ¥22.52333 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Press-Fit | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥23.93614 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents |