NFD17E09SAFC1DA | |
---|---|
DigiKey Part Number | 664-NFD17E09SAFC1DA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17E09SAFC1DA |
Description | D-SUB, 9 PIN SOCKET, RIGHT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | NFD17E09SAFC1DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | Board Lock, Mounting Brackets |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.68900 | ¥106.89 |
25 | ¥10.23200 | ¥255.80 |
40 | ¥10.00300 | ¥400.12 |
90 | ¥9.54833 | ¥859.35 |
270 | ¥8.63926 | ¥2,332.60 |
450 | ¥8.00520 | ¥3,602.34 |