NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,012 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 100 | ±10% | - | - | - | - | 3468K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.0mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥8.60873 Bulk | Bulk | Active | 25k | ±10% | - | - | - | - | 4728K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.0mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥11.89939 Bulk | Bulk | Active | 500 | ±10% | - | - | - | - | 3965K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.0mm W | |||
0 In Stock | Active | Bulk | Active | 100 | - | - | - | - | - | 3468K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.0mm W |