RL2003-62.4-73-D1 | |
---|---|
DigiKey Part Number | KC013N-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | RL2003-62.4-73-D1 |
Description | THERMISTOR NTC 100OHM 3468K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc, 5.6mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3468K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 3.0mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥21.57600 | ¥215.76 |
25 | ¥17.50680 | ¥437.67 |
50 | ¥16.28520 | ¥814.26 |
100 | ¥15.47150 | ¥1,547.15 |
500 | ¥13.02842 | ¥6,514.21 |
1,000 | ¥12.21408 | ¥12,214.08 |
5,000 | ¥11.39981 | ¥56,999.05 |